EAO Legend for Use with Lens Square, Front Illumination
- RS Stock No.:
- 442-276
- Mfr. Part No.:
- 704.707.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.39 |
*price indicative
- RS Stock No.:
- 442-276
- Mfr. Part No.:
- 704.707.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Lens Square, Front Illumination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Lens Square, Front Illumination | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO marking foil is an essential accessory designed for precision and clarity in front illumination applications. This transparent and colourless solution offers a seamless fit for square lenses, ensuring that indicators and displays are vividly highlighted. Manufactured from high-quality plastic, it not only enhances visibility but also provides durability and a refined aesthetic. Ideal for both professional and DIY projects, this marking foil is lightweight at just 0.001 kg, making it a practical choice for various setups. Its ability to withstand hot stamping techniques further adds to its versatility, making it suitable for custom applications and branding needs. With this marking foil, achieving that perfect finish to your project is easier than ever.
Designed for optimal clarity in front illumination
Lightweight construction for easy handling and installation
Compatible with hot stamping for customisation options
High-quality plastic ensures durability and longevity
Transparent finish enhances the visibility of indicators
Versatile use across both professional and DIY applications
Related links
- EAO Legend for Use with Lens Square, Full Face Illumination
- EAO Legend for Use with dia 24 mm, Front Size 24 X 24 mm
- EAO Legend for Use with Push Button Labels
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAO Legend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend for Use with Push Button Labels, Pre-printed "White
- EAO Legend for Use with Sticking Or Snapping In Place
- EAO Legend for Use with Sticking, Snapping In Place
