EAO Legend for Use with Push Button Labels
- RS Stock No.:
- 442-947
- Mfr. Part No.:
- 704.609.9A01
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 442-947
- Mfr. Part No.:
- 704.609.9A01
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| For Use With | Push Button Labels | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
For Use With Push Button Labels | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The EAO marking plate offers an innovative solution for various operating and indication applications. Designed with precision, it combines functionality and stylish aesthetics, making it an essential component for professionals seeking quality. The product features a translucent white finish that allows for effective light diffusion, while the ring illumination enhances visibility in low-light conditions. Made from durable plastic, this marking plate is lightweight yet designed to withstand everyday use, ensuring longevity and reliability in a multitude of settings. Its compact diameter of 20 mm makes it versatile for various mounting options, catering to both industrial and commercial needs seamlessly.
Lightweight construction ensures ease of installation and versatility
Translucent optics provide excellent light transmission for clear visibility
Ring illumination enhances operational clarity in various environments
Durable plastic material guarantees long-lasting performance and efficiency
Compact design allows for seamless integration with existing systems
REACH and RoHS compliant for environmentally conscious applications
Ideal for diverse applications, including industrial and commercial settings
Related links
- EAOLegend for Use with Push Button Labels
- EAOLegend for Use with Sticking Or Snapping In Place
- EAOLegend for Use with Lens Square, Front Illumination
- EAOLegend for Use with Sticking, Snapping In Place
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
