RAFI Label for Use with Lighting Indicator, Push Button
- RS Stock No.:
- 523-515
- Mfr. Part No.:
- 5.70.800.200/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€23.58
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.58 |
*price indicative
- RS Stock No.:
- 523-515
- Mfr. Part No.:
- 5.70.800.200/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| For Use With | Lighting Indicator, Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
For Use With Lighting Indicator, Push Button | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI labelling sheet unprinted is designed for RAFIX or RAMO pushbutton and lighting indicator covers, allowing individual labelling of compact elements. Offers the possibility to label control devices individually. A DIN A4 labelling sheet with pre-cut labels is offered for this purpose, which can be printed with standard office laser printers. The printing takes place on the side with the smooth surface, which is provided with an adhesive primer. When selecting paper in the printer, foil should be selected if possible. After printing, the inlays can be separated from the sheet and inserted into the colour screen of RAFIX or RAMO with the aid of the fine locking lugs. It is recommended to wear gloves in order to protect the printing template and its labels from fingerprints and scratches.
MOQ order 1 pcs
RoHS compliant
REACH compliant
Related links
- RAFI Label for Use with Lighting Indicator Pre-printed "Up Arrow
- RAFI Label for Use with Lighting Indicator Pre-printed "Arrow Downwards
- RAFI Label for Use with Lighting Indicator Pre-printed "Right Arrow
- RAFI Label for Use with Push Button Pre-printed "Arrow to the Left
- RAFI Label for Use with Push Button Pre-printed "Disturbance
- RAFI Label for Use with Pushbutton Pre-printed "Set Up
- RAFI Label for Use with Pushbutton Pre-printed "On-Off
- RAFI Label for Use with Pushbutton Pre-printed "Up Arrow
