Eaton Button Plate for Use with Push Button

Subtotal (1 pack of 10 units)*

€34.10

(exc. VAT)

€41.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.10€3.41

*price indicative

RS Stock No.:
251-406
Mfr. Part No.:
218181 M22-XD-S-X15
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton elegant and versatile button plate is designed for use with The Eaton Moeller series M22. With its sleek flat black finish, it seamlessly integrates into various applications, offering both functionality and aesthetic appeal. The plate features the symbol for 'Release', making it instantly recognisable. Tailored for flush installation, this accessory enhances your push button system, allowing for exceptional user interaction. Its robust design ensures durability in diverse environments, suitable for numerous industrial applications. The ability for individual inscription, limited to five characters, provides an extra layer of customisation to meet specific operational needs. This product is an ideal choice for professional settings that demand reliability and performance from their control devices.

Ideal for flush mounting to enhance sleek design

Customisation options available for individual inscriptions

Designed for compatibility with Eaton Moeller series M22

Resilient construction suitable for challenging conditions

Clear 'Release' symbol ensures easy identification

Compact dimensions fit seamlessly in confined spaces

Lightweight design facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy