Omron D4n Series Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5048
- Mfr. Part No.:
- D4NH-4ABC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.54
(exc. VAT)
€81.84
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.54 |
*price indicative
- RS Stock No.:
- 215-5048
- Mfr. Part No.:
- D4NH-4ABC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | D4n | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Length | 72mm | |
| Depth | 30mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 6.4N | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series D4n | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Length 72mm | ||
Depth 30mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 6.4N | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4NH-4ABC
This limit switch is a compact, metal-housed device for safety-door and position-sensing applications in industrial automation. It uses a lever actuator to detect mechanical movement and translates that motion into electrical switching for control circuits. The unit is intended for indoor machine safety and equipment guarding where a sealed, conduit-entry device is required.
Features & Benefits
• IP67 sealing provides protection against dust and temporary immersion
• 10A rated snap-action contacts handle common AC loads up to 240V
• Mechanical life of 10,000,000 cycles supports high-cycle operations
• Operating temperature range −30°C to +70°C allows wide thermal use
• 6.4N operating force ensures predictable actuation response
• Screw terminals enable secure wiring with standard crimp terminals
• 10A rated snap-action contacts handle common AC loads up to 240V
• Mechanical life of 10,000,000 cycles supports high-cycle operations
• Operating temperature range −30°C to +70°C allows wide thermal use
• 6.4N operating force ensures predictable actuation response
• Screw terminals enable secure wiring with standard crimp terminals
Applications
• Suitable for interlocking protective doors on production machinery
• Used for position sensing on conveyor end stops and Gates
• Ideal for safety monitoring of guards in packaging lines
• Can be used for limit detection in material-handling equipment
• Used for position sensing on conveyor end stops and Gates
• Ideal for safety monitoring of guards in packaging lines
• Can be used for limit detection in material-handling equipment
What contact arrangements are available for different control needs?
The device uses snap-action contacts with a 1NO/1NC configuration on this variant
other variants in the family offer multi-contact arrangements including dual NC and triple-NC options for varied circuit schemes.
How should conduit and connector choices be managed for installation?
This variant features an M20 conduit entry
installers should use recommended gland types and apply the specified tightening torque to preserve the enclosure seal.
What precautions apply to wiring and Terminal connections?
Use AWG20 to AWG18 (0.5 to 0.75 mm2) conductors with compatible crimp Terminals not exceeding 0.5mm thickness and tighten Terminal screws to the specified torque to prevent loose connections.
How does the switch behave under contact contamination?
The NC contact employs a direct-opening mechanism that forces contact separation to mitigate welding or sticking caused by metal deposition.
Are there any mounting or mechanical limits to observe?
The head can be rotated into four orientations and the ARM lever repositioned left, right or centre
avoid imposing more than 50 N on the shaft and secure with M4 fasteners to the recommended torque.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
