EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, White LED, IP65, IP67, 240 V 240 V

Subtotal (1 unit)*

€48.31

(exc. VAT)

€59.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.31

*price indicative

RS Stock No.:
102-426
Distrelec Article No.:
304-00-406
Mfr. Part No.:
82-6655.1154
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

Terminal Type

Wire

LED Colour

White

IP Rating

IP65, IP67

Contact DC Voltage

240V

Actuator Style

Push-in

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EU, REACH, RoHS

Length

57.6mm

Switch Contact Current

3 A

COO (Country of Origin):
CH
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links