Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel, 22.5 mm Cutout, 1 NO/1 NC, Blue LED,
- RS Stock No.:
- 211-990
- Mfr. Part No.:
- XB7NA65
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€137.30
(exc. VAT)
€168.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.30 | €13.73 |
*price indicative
- RS Stock No.:
- 211-990
- Mfr. Part No.:
- XB7NA65
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Length | 51.5mm | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN IEC 60947-1, EN IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB7 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Length 51.5mm | ||
Standards/Approvals CSA C22.2 Nr. 14, EN IEC 60947-1, EN IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Height 29mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Pushbutton operates with a spring return or impulse mechanism and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colours and markings, minimizing errors during initial wiring and later maintenance operations.
Impact resistant
Dust resistant
Water resistant and vibration resistant
Operating temperatures from 25°C to 70°C
Related links
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPST 250
