Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel, 22.5 mm Cutout, 1 NO/1 NC, Red LED,
- RS Stock No.:
- 212-310
- Mfr. Part No.:
- XB7NA45
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€136.89
(exc. VAT)
€168.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.89 | €13.689 |
*price indicative
- RS Stock No.:
- 212-310
- Mfr. Part No.:
- XB7NA45
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP20, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Standards/Approvals | CSA C22.2 Nr. 14 UL 508 IEC 60947-5-1 JIS C8201-5-1 IEC 60947-1 JIS C8201-1 | |
| Height | 29mm | |
| Length | 51.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series Harmony XB7 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP20, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Standards/Approvals CSA C22.2 Nr. 14 UL 508 IEC 60947-5-1 JIS C8201-5-1 IEC 60947-1 JIS C8201-1 | ||
Height 29mm | ||
Length 51.5mm | ||
Legend Blank | ||
- COO (Country of Origin):
- ID
The Schneider Electric Pushbutton operates with a spring return or impulse mechanism and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colours and markings, minimizing errors during initial wiring and later maintenance operations.
Impact resistant
Dust resistant
Water resistant and vibration resistant
Operating temperatures from 25°C to 70°C
Related links
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel 1 NO/1 NC
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST IP20
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB6 Series Push Button Switch Panel 1 NO/1 NC IP65,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel 1 NC IP66
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
