APEM Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, Yellow LED, 48V dc, IP65
- RS Stock No.:
- 225-943
- Mfr. Part No.:
- AV091L5EA240K
- Manufacturer:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€102.68
(exc. VAT)
€126.30
(inc. VAT)
- RS Stock No.:
- 225-943
- Mfr. Part No.:
- AV091L5EA240K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 48V dc | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Contact Current Rating | 2 A @ 48 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | AV091L5EA240K | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Voltage Rating 48V dc | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Contact Current Rating 2 A @ 48 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. AV091L5EA240K | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Related links
- APEM Illuminated Push Button Switch 19.2mm Cutout 48V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- Apem Push Button Switch Panel Mount SPST IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST IP66

