Eaton M22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-926
- Mfr. Part No.:
- 216669 M22-DRH-G
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€107.94
(exc. VAT)
€132.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.94 | €21.588 |
*price indicative
- RS Stock No.:
- 251-926
- Mfr. Part No.:
- 216669 M22-DRH-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained | |
| Height | 35mm | |
| Length | 30mm | |
| Width | 30mm | |
| Standards/Approvals | NEMA R, NEMA 1, IP69K, IP67, IP66 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Green | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained | ||
Height 35mm | ||
Length 30mm | ||
Width 30mm | ||
Standards/Approvals NEMA R, NEMA 1, IP69K, IP67, IP66 | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, IP67, Maintained Operation Type - 216669 M22-DRH-G
This push button provides a maintained switching Interface for control panels and machinery where a non‑illuminated, robust actuator is required. It is designed for panel mounting with a 22.5mm opening and suits environments demanding high ingress protection and a broad ambient temperature range. The device features a green round actuator set in a titanium‑coloured bezel and is intended for repeated manual operation in industrial settings.
Features and Benefits:
• IP69K ingress protection for wet high‑pressure washdown environments
• Maintained switching function enabling latched control of circuits
• Operates between -25°C and 70°C for varied thermal conditions
• Mechanical life of 1,000,000 operations for long duty cycles
• Actuating force 5N for consistent tactile feedback
• Maintained switching function enabling latched control of circuits
• Operates between -25°C and 70°C for varied thermal conditions
• Mechanical life of 1,000,000 operations for long duty cycles
• Actuating force 5N for consistent tactile feedback
Applications
• Suitable for control panels requiring IP67 push button switch M22
• Used with machinery needing industrial maintained push button IP69K
• Ideal for food‑processing washdown stations requiring waterproof push button
• Can be used for operator stations with green actuator push button switch
• Used for panel mount M22 push button 22.5mm in outdoor enclosures
• Used with machinery needing industrial maintained push button IP69K
• Ideal for food‑processing washdown stations requiring waterproof push button
• Can be used for operator stations with green actuator push button switch
• Used for panel mount M22 push button 22.5mm in outdoor enclosures
What mounting aperture is required for installation?
A 22.5mm panel cut-out is specified for correct front mounting.
What materials are used on the front bezel?
The bezel is plastic finished in a titanium colour and includes a front ring.
Is the actuator illuminated for status indication?
No, the device is non‑illuminated and supplied without a lamp.
How is switching configured mechanically?
The device is supplied as maintained with a latching switching function
stay‑put/spring‑return selection can be altered on the unit.
Which certifications and standards does it meet?
It is compliant with multiple standards including IEC/EN 60947‑5 and carries UL and CSA listings.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
