Eaton ZT Series Push Button Switch, DIN Rail, 4 NO, IP40 400 V ac
- RS Stock No.:
- 253-492
- Mfr. Part No.:
- 248328 Z-T/4S-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.22 |
*price indicative
- RS Stock No.:
- 253-492
- Mfr. Part No.:
- 248328 Z-T/4S-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | ZT | |
| Mount Type | DIN Rail | |
| Contact Configuration | 4 NO | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 400V ac | |
| Length | 80mm | |
| Switch Contact Current | 16A | |
| Standards/Approvals | IEC 60669, RoHS, VDE 0632 | |
| Width | 17.5mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series ZT | ||
Mount Type DIN Rail | ||
Contact Configuration 4 NO | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 400V ac | ||
Length 80mm | ||
Switch Contact Current 16A | ||
Standards/Approvals IEC 60669, RoHS, VDE 0632 | ||
Width 17.5mm | ||
Height 75mm | ||
- COO (Country of Origin):
- CZ
The Eaton pushbutton from Eaton stands out with its robust design and versatility, making it an essential component for various electrical applications. Engineered to operate at a rated operational current of 16A and a voltage of 400V AC, it seamlessly integrates into numerous configurations. The product features a vibrant green actuator that not only enhances visibility but also adds a touch of modern aesthetics. Designed for easy installation, it fits comfortably on standard top-hat rails, ensuring that both experienced electricians and novice users can deploy it without hassle. This pushbutton demonstrates compliance with IEC 60669 and VDE 0632 standards, providing users with peace of mind regarding its safety and performance standards. Tailored for operational efficiency, the design encompasses user-friendly attributes while maintaining a compact structure that does not compromise functionality.
User-friendly installation on standard top-hat rails
Features a vibrant green actuator for enhanced visibility
Complies with IEC 60669 and VDE 0632 standards for safety assurance
Compact dimensions make it suitable for tight spaces
Designed for consistent and reliable operation under designated electrical loads
Constructed to endure environmental factors with an IP40 degree of protection
Related links
- Eaton ZT Series Push Button Switch 3 NO/1 NC, IP40 400 V ac
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
