Eaton Z-PUL Series Push Button Switch, DIN Rail, 2 NO, IP40 250 V ac
- RS Stock No.:
- 259-087
- Mfr. Part No.:
- 276295 Z-PUL24/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 259-087
- Mfr. Part No.:
- 276295 Z-PUL24/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Z-PUL | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Switch Contact Current | 16A | |
| Width | 17.5mm | |
| Height | 70mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Z-PUL | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Switch Contact Current 16A | ||
Width 17.5mm | ||
Height 70mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pushbutton with LED is designed to enhance operational efficiency with its robust functionality. Ideal for both AC and DC applications, it offers impressive specifications with a rating of 16A and a striking orange LED indicator. The compact design, featuring a standard front dimension of 45 mm, allows for easy installation in various settings, ensuring seamless integration into electrical distribution systems. Crafted to meet stringent safety standards, this device is not only visually appealing with its green actuator colour but also offers superior performance with a degree of protection rated at IP40. Whether for everyday use or crucial applications, this pushbutton excels in delivering reliability and top-notch performance across diverse environments.
Designed for versatile use in both AC and DC circuits
Integrated LED for clear operational visibility
Compact design that fits standard modular spacings
High durability ensures it withstands demanding applications
Environmentally compliant with RoHS standards
Signal lamp included for enhanced functionality
Efficient heat dissipation for improved longevity
Two normally open contacts allow for flexible switching options
Built-in depth of 60 mm ensures easy installation
Suitable for a wide range of electrical installations
Related links
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
