Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Green LED,
- RS Stock No.:
- 341-170
- Mfr. Part No.:
- XB4BPS31GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€204.60
(exc. VAT)
€251.66
(inc. VAT)
- Ready to ship from 02 September 2026
Units | Per unit |
|---|---|
| 1 + | €204.60 |
*price indicative
- RS Stock No.:
- 341-170
- Mfr. Part No.:
- XB4BPS31GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 415V dc | |
| Maximum Operating Temperature | 75°C | |
| Height | 30mm | |
| Standards/Approvals | UL 60079-0, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-1, UL 60079-31 | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 415V dc | ||
Maximum Operating Temperature 75°C | ||
Height 30mm | ||
Standards/Approvals UL 60079-0, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-1, UL 60079-31 | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Length 72mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current - XB4BPS31GEX
Features & Benefits
• 10A contact current rating allows for safe operation in demanding needs
• Durable silver alloy contact material enhances longevity and performance
• Screw clamp Terminal type ensures secure and easy connections
• Operating temperature range of -20 to +75 °C accommodates diverse environments
Applications
• Integrated into machinery for user Interface controls
• Effective in lighting control systems for ease of access
• Suitable for installation in harsh environments requiring IP66 protection
What type of installations is this switch best suited for?
How does the IP66 rating benefit operational reliability?
What is the impact of the spring return feature on usability?
Can it handle high voltage applications effectively?
What installation considerations should be taken into account?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
