Schneider Electric KNX Series Push Button Switch, Push to Make, Flush, IP20
- RS Stock No.:
- 345-116
- Mfr. Part No.:
- MTN6191-6036
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 345-116
- Mfr. Part No.:
- MTN6191-6036
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push to Make | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push to Make | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, Flush Mount Installation, IP20 - MTN6191-6036
This push button switch is an essential component designed for automation and electrical applications. The non-illuminated switch operates via a push-to-make mechanism, ensuring simplicity and ease of use. Created for flush mounting, it seamlessly integrates into various settings, making it an Ideal choice for a range of environments. Providing an IP20 rating, this unit is manufactured from Durable plastic, ensuring reliable performance in standard conditions.
Features & Benefits
• Push-to-make operation enhances user control over devices
• Non-illuminated design simplifies installation and maintenance
• Suitable for flush mounting, providing a discreet appearance
• Constructed from plastic, ensuring light weight and functionality
• IP20 rated for protection against solid foreign objects
• Compatible with smart home systems for modern automation needs
• Non-illuminated design simplifies installation and maintenance
• Suitable for flush mounting, providing a discreet appearance
• Constructed from plastic, ensuring light weight and functionality
• IP20 rated for protection against solid foreign objects
• Compatible with smart home systems for modern automation needs
Applications
• Used in home automation systems for easy access
• Ideal for office environments requiring efficient control
• Utilised in commercial buildings for operational efficiency
• Effective in residential settings for lighting and ventilation control
• Ideal for office environments requiring efficient control
• Utilised in commercial buildings for operational efficiency
• Effective in residential settings for lighting and ventilation control
How does the construction material of this switch affect its application?
The plastic exterior provides lightweight benefits while maintaining structural integrity, making it suitable for a variety of environments, including offices and homes where aesthetics matter.
Is this switch compatible with other automation systems?
Yes, due to its design, it integrates well with various smart home platforms, enabling enhanced control over connected devices.
What maintenance is required for this push button switch?
Minimal maintenance is needed, primarily ensuring that the surfaces remain clean and free from debris, allowing uninterrupted operation.
What makes this switch suitable for residential use?
Its flush mounting design and non-illuminated feature blend well with home decor while providing easy access for everyday use in lighting or appliance control.
Related links
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
