Schneider Electric KNX Series Push Button Switch, Push to Make, Flush, IP20

Subtotal (1 unit)*

€30.35

(exc. VAT)

€37.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.35

*price indicative

RS Stock No.:
345-121
Mfr. Part No.:
MTN6193-6052
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Mocca Metallic

Product Type

Push Button Switch

Switch Operation

Push to Make

Illuminated

No

Series

KNX

Mount Type

Flush

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Schneider Electric KNX Series Push Button Switch, Flush Mount Type, IP20 Rating - MTN6193-6052


This push button switch is a reliable electrical control switch designed for effective automation solutions. Constructed with a Durable plastic switch body, this non-illuminated switch operates on a push-to-make mechanism, ensuring reliable performance in diverse settings. With an IP20 rating, it is suitable for indoor use, making it an Ideal choice for various applications involving electrical control. The flush mount design allows for seamless integration into walls and surfaces, providing both functionality and aesthetic appeal.

Features & Benefits


• Constructed from Durable plastic for long-lasting use
• Non-illuminated design suitable for various environments
• Flush mount type facilitates easy installation and integration
• IP20 rating offers protection against solid objects up to 12.5mm

Applications


• Utilised in residential automation systems
• Integrated into lighting control setups
• Used in commercial building management systems
• Applied in smart home installations

What type of mounting does this switch support?


It supports flush mounting, which allows it to be easily installed into walls and surfaces without protruding, ensuring a neat appearance.

How can this switch enhance home automation systems?


By being compatible with KNX systems, it allows for convenient control of various electrical devices and functions within a smart home environment.

Is this switch safe for indoor use in all conditions?


With an IP20 rating, it is designed for indoor applications, providing adequate protection from solid objects without exposure to moisture or dust.

What specific features make this switch suitable for lighting controls?


Its push-to-make functionality allows for easy operation, making it perfect for controlling lighting circuits in both residential and commercial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy