Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Yellow LED,
- RS Stock No.:
- 345-301
- Mfr. Part No.:
- XB4BC51GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€103.19
(exc. VAT)
€126.92
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €103.19 |
*price indicative
- RS Stock No.:
- 345-301
- Mfr. Part No.:
- XB4BC51GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 415V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 96.5mm | |
| Standards/Approvals | CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, ANSI/ISA 12.12.01, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Switch Contact Current | 10A | |
| Height | 30mm | |
| Width | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 415V dc | ||
Maximum Operating Temperature 75°C | ||
Length 96.5mm | ||
Standards/Approvals CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, ANSI/ISA 12.12.01, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Switch Contact Current 10A | ||
Height 30mm | ||
Width 46.2mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Contact Current Rating - XB4BC51GEX
Features & Benefits
• IP65 rating enhances protection against moisture and contaminants
• 1NO contact configuration allows for straightforward circuit integration
• Robust design accommodates operating temperatures from -20°C to +75°C
Applications
• Utilised in automation systems requiring reliable push button control
• Suitable for electrical cabinets needing a Durable switching solution
• Effective in mechanical machinery for operational safety
What makes the push button suitable for long-term use in industrial settings?
How does the IP65 rating benefit operating conditions?
What are the implications of a spring return operation in practical use?
What voltage range is suitable for optimal performance with this switch?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
