Schneider Electric Harmony Series Push Button Switch, Front Red
- RS Stock No.:
- 346-986
- Mfr. Part No.:
- ZB5AV5D4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€77.37
(exc. VAT)
€95.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.37 |
*price indicative
- RS Stock No.:
- 346-986
- Mfr. Part No.:
- ZB5AV5D4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Front | |
| Push Button Colour | Red | |
| Terminal Type | Screw Clamp | |
| Illumination Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GL, IEC 60947-1, JIS C8201-1, DNV, UL-gelistet, JIS C8201-5-1, CSA, IEC 60947-5-4, CSA C22.2 Nr. 14, UL 508, BV, LROS, IEC 60947-5-1 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Front | ||
Push Button Colour Red | ||
Terminal Type Screw Clamp | ||
Illumination Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals GL, IEC 60947-1, JIS C8201-1, DNV, UL-gelistet, JIS C8201-5-1, CSA, IEC 60947-5-4, CSA C22.2 Nr. 14, UL 508, BV, LROS, IEC 60947-5-1 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Push Button Diameter, 400V Voltage Rating - ZB5AV5D4
This push button switch is a versatile component designed for various industrial applications. The 22mm push button features a front mounting type, making it easy to install in control panels and machinery. Rated for 400V, it is suitable for high-voltage environments. This temperature-resistant push button operates effectively within a range of -40°C to +70°C, ensuring reliability under extreme conditions.
Features & Benefits
• Non-illuminated design reduces power consumption
• Suitable for operation in extreme temperature conditions
• Compact size supports seamless integration into existing systems
• Reliable performance in automation and electrical tasks
• Suitable for operation in extreme temperature conditions
• Compact size supports seamless integration into existing systems
• Reliable performance in automation and electrical tasks
Applications
• Utilised in control panels for machinery operation
• Implemented in automation systems for start/stop functions
• Effective in various electrical installations demanding reliability
• Integrated into industrial equipment requiring Durable controls
• Implemented in automation systems for start/stop functions
• Effective in various electrical installations demanding reliability
• Integrated into industrial equipment requiring Durable controls
What types of environments can this push button switch withstand?
The switch operates effectively in both extremely low and high temperatures, ranging from -40°C to +70°C, making it suitable for use in harsh industrial conditions.
How can I ensure a secure connection while installing this switch?
Using the screw clamp Terminal allows for a reliable and firm connection to electrical wires, reducing the risk of accidental disconnection during operation.
Is this push button switch compatible with high-voltage systems?
Yes, it has a voltage rating of 400V, making it appropriate for integration into high-voltage systems and ensuring safe operation.
What materials are used in the construction of this switch?
The push button is MADE from plastic, providing durability while being lightweight and resistant to wear in industrial settings.
Related links
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric Harmony Series Push Button Switch 1 NO, IP20
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V dc
- Schneider Electric Harmony Series Push Button Switch, Slow Break
- Schneider Electric Harmony Series Push Button Switch, IP20
- Schneider Electric Harmony Series Push Button Switch, 1 NO/1 NC
- Schneider Electric Harmony Series Push Button Switch SPST, IP20
- Schneider Electric Harmony Series Push Button Switch DPST, IP20
