TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 479-722
- Distrelec Article No.:
- 304-61-609
- Mfr. Part No.:
- 4-2213764-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€264.04
(exc. VAT)
€324.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €264.04 | €17.603 |
*price indicative
- RS Stock No.:
- 479-722
- Distrelec Article No.:
- 304-61-609
- Mfr. Part No.:
- 4-2213764-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch represents a robust solution for environments requiring durable and reliable electronics. Engineered with a double pole - single throw configuration, it ensures efficient operation with a momentary action that caters to a variety of applications. The switch is illuminated and features a flush actuator profile for both aesthetics and functionality, enhancing its usability in low-light conditions. Constructed from high-quality materials, it boasts a vertical product orientation and a PBT casing that withstands rigorous handling. The devices capability to operate under 250 VAC makes it a versatile choice for numerous electronic systems, and its IP67 rating provides outstanding protection against dust and water ingress. This is an ideal switch for both commercial and industrial applications where resilience and performance are paramount.
Built with an auditory feedback type for enhanced user experience
Threaded bushing style ensures secure installation in various panels
Low halogen content contributes to reduced environmental impact
Process sealing enhances durability, allowing for use in harsh conditions
Designed for compatibility with various connectors, broadening its versatility
Fluid tangential design enables a modern aesthetic suitable for contemporary applications
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
