TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Blue LED, IP67 250 V ac
- RS Stock No.:
- 501-699
- Distrelec Article No.:
- 304-60-922
- Mfr. Part No.:
- 1-2213765-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€336.56
(exc. VAT)
€413.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €336.56 | €22.437 |
*price indicative
- RS Stock No.:
- 501-699
- Distrelec Article No.:
- 304-60-922
- Mfr. Part No.:
- 1-2213765-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch is an advanced switching solution designed for robust applications requiring high performance and durability. Crafted to endure harsh environments, this switch features a single pole, single throw configuration that ensures reliable operation even under rigorous conditions. Its illuminated flush actuator not only enhances aesthetic appeal but also provides clear visibility in low-light settings, making it ideal for outdoor or poorly-lit installations. The switch's vertically-oriented design and threaded bushing style contribute to its secure fit and enhance usability. With an impressive IP67 rating, this product offers exceptional water and dust resistance, ensuring long-lasting functionality.
A compact design suitable for installations in tight spaces
Equipped with auditory feedback for user assurance
Threaded bushing style allows for secure and stable mounting
Low actuation force enhances ease of use during operation
Sealed construction protects against environmental factors
Compatible with a range of accessory parts for expanded functionality
Low halogen content demonstrates environmentally conscious design
Meets stringent industry standards for quality and safety
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
