TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Blue LED, IP67 250 V
- RS Stock No.:
- 503-399
- Distrelec Article No.:
- 304-60-940
- Mfr. Part No.:
- 1-2316531-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€260.08
(exc. VAT)
€319.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.08 | €26.008 |
*price indicative
- RS Stock No.:
- 503-399
- Distrelec Article No.:
- 304-60-940
- Mfr. Part No.:
- 1-2316531-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| LED Colour | Red, Blue | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPST | |
| Standards/Approvals | UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
LED Colour Red, Blue | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPST | ||
Standards/Approvals UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is designed for reliable performance in demanding environments, making it an essential component in various applications. This robust switch features a double pole, single throw configuration and operates with a momentary switch feedback type, ensuring precise functionality with every use. The illuminated flush actuator not only enhances visibility but also adds a stylish touch to installations. Engineered from durable PBT material, the switch is built to endure harsh conditions while maintaining optimal performance. Its vertical orientation allows for versatile mounting options, and compatibility with wire lug connections simplifies installation. Ideal for users seeking high-quality, dependable switching solutions, this anti-vandal switch is a standout choice for both commercial and industrial settings.
Illuminated actuator enhances visibility in low-light conditions
Vertical orientation provides flexibility in installation
Constructed from durable PBT material for long-lasting use
Operates on a momentary function for precise control
Compatible with wire lug connections for easy integration
Designed to withstand challenging environments
Meets industry IP67 standards for water and dust resistance
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
