TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Yellow LED, IP67 250
- RS Stock No.:
- 526-141
- Distrelec Article No.:
- 304-60-937
- Mfr. Part No.:
- 1-2316366-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€272.74
(exc. VAT)
€335.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.74 | €27.274 |
*price indicative
- RS Stock No.:
- 526-141
- Distrelec Article No.:
- 304-60-937
- Mfr. Part No.:
- 1-2316366-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Red, Yellow | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Red, Yellow | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is designed to enhance security and reliability in various applications, combining robust performance with user-friendly features. With its double pole - single throw configuration, this switch ensures a dependable and durable solution for safety and accessibility. Its flush actuator offers a sleek design while providing an illuminated indicator to enhance visibility in low-light conditions. Built to withstand demanding environments, this switch is ideal for use in public spaces or industrial settings. The innovative construction, featuring a PBT case material, ensures that the switch retains its integrity over time, making it a preferred choice for engineers and designers seeking long-lasting solutions.
Flush actuator provides a modern aesthetic suitable for various installations
Illuminated actuator enhances visibility for ease of use in dimly lit areas
Constructed with durable PBT for improved resilience against environmental factors
Designed with wire lugs for secure and reliable connections
Vertical product orientation simplifies installation in confined spaces
Auditory feedback type ensures users receive clear operational confirmation
IP67 rating guarantees protection against dust and water ingress
Low halogen content made for environmentally-conscious applications
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
