TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, SPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 504-058
- Distrelec Article No.:
- 304-60-920
- Mfr. Part No.:
- 1-2213765-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€354.42
(exc. VAT)
€435.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €354.42 | €23.628 |
*price indicative
- RS Stock No.:
- 504-058
- Distrelec Article No.:
- 304-60-920
- Mfr. Part No.:
- 1-2213765-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, 016, CE, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, 016, CE, EU ELV 0005EC, EU RoHS 01165EU, RoHS MIIT Order | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch combines robust design with cutting-edge functionality, making it ideal for demanding environments. Engineered for reliability, it features a single pole to single throw configuration, ensuring seamless operation in a variety of applications. The illuminated flush actuator not only enhances visibility but also adds an aesthetic appeal to any installation. With its durable PBT construction and impressive ingress protection rating of IP67, this switch is built to withstand the rigours of everyday use, making it a reliable choice for both commercial and industrial applications. The user-friendly design and momentary operating function allow for intuitive operation, while its compliance with various international standards assures users of its safety and reliability.
Single actuator design provides simplicity and ease of use
Flush actuator profile offers a sleek and unobtrusive appearance
Threaded bushing style ensures secure mounting and stability
Auditory switch feedback enhances user confirmation upon activation
Process-sealed housing protects against dust and moisture ingress
Vertical orientation optimises installation options for varied applications
Low halogen content contributes to environmentally sound manufacturing practices
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
