C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 680-948
- Mfr. Part No.:
- 8168S1H9AV2BE3
- Manufacturer:
- C & K
Subtotal (1 tray of 25 units)*
€304.14
(exc. VAT)
€374.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €304.14 | €12.166 |
*price indicative
- RS Stock No.:
- 680-948
- Mfr. Part No.:
- 8168S1H9AV2BE3
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Standards/Approvals | RoHS | |
| Length | 6.86mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V | ||
Actuator Style Round | ||
Contact DC Voltage 20V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Width 12.7mm | ||
Height 26.24mm | ||
Standards/Approvals RoHS | ||
Length 6.86mm | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch is a highly reliable component designed for both alternate action and momentary functions. Engineered with an innovative long life contact design, it ensures exceptional durability with a remarkable 50,000 make-and-break cycles. This switch features a 0.300 inch high, unthreaded, flat actuator, making it Ideal for a diverse array of applications ranging from instrumentation to telecommunications. The combination of premium materials like glass-filled nylon and brass gives this switch unparalleled performance in demanding environments.
Long travel design enhances user Interface
Built to withstand harsh conditions with epoxy Terminal sealing
RoHS compliant supporting eco friendly applications
Low contact resistance below 20 mohm ensures efficient electrical connectivity
Related links
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K E010 Series Pushbutton Through Hole 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
