Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 709-258
- Mfr. Part No.:
- 3-145-916
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€97.69
(exc. VAT)
€120.16
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.69 |
*price indicative
- RS Stock No.:
- 709-258
- Mfr. Part No.:
- 3-145-916
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 3A | ||
The Schurter Metal Line Switch MSM is a robust and versatile switching solution designed for a wide range of applications. Constructed with high-quality materials such as stainless steel and anodised aluminium, it features a reliable momentary action mechanism suitable for switching voltages up to 250 VAC. Available in both illuminated and non-illuminated variants, this product offers an exceptional tactile feedback experience and long operational lifespan, making it Ideal for demanding industrial environments. With multiple options for illumination, including area and ring illumination, the MSM seamlessly integrates into various settings, ensuring visibility and accessibility while maintaining a sleek aesthetic.
Compact design for space-saving installations
High-quality stainless steel housing ensures durability
Momentary action provides precise control
Wide operating temperature range from -30 to 85 °C
IP66/IP67 rated for protection against dust and water
Customisable options for illumination colour and style
Long lifespan with up to 1.5 million actuations
Easily installed with quick connect terminals
Available in RGB illumination for enhanced Visual feedback
Anti-rotation protection aids in straightforward mounting
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
