Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-930
- Mfr. Part No.:
- 3-145-918
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€196.83
(exc. VAT)
€242.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €196.83 | €98.415 |
*price indicative
- RS Stock No.:
- 725-930
- Mfr. Part No.:
- 3-145-918
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
The Schurter Metal Line Switches MSM is designed to provide exceptional reliability for a variety of industrial applications. This Push-Button Switch features a robust stainless steel housing, ensuring longevity even in demanding environments. With its momentary action design, the switch supports a broad switching voltage range up to 250 VAC, making it versatile for different uses. Available in illuminated and non-illuminated variants, it offers aesthetic choices with high-quality materials. Equipped with quick connect terminals, installation is swift and efficient, making it an Ideal solution for those seeking a reliable switch without compromising on style.
Constructed from high-grade stainless steel, providing durability in harsh conditions
Momentary action mechanism allows precise control and quick response
Switching currents can handle from 0.1 A to 10 A, accommodating various applications
Multiple illumination options enhance visibility, including area, ring, and point illumination
Quick connect terminals facilitate fast and hassle-free electrical connections
Protection ratings of IP66 and IP67 offer water and dust ingress protection for reliable operation
Extensive lifetime rating of 1.5 million actuations ensures long-term performance
Available in multiple dimensions and designs, catering to specific installation needs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
