Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 unit)*

€97.69

(exc. VAT)

€120.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€97.69

*price indicative

RS Stock No.:
709-259
Mfr. Part No.:
3-145-917
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

DPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switch Contact Current

3A

Width

22mm

The Schurter MSM Metal Line Switch is a premium momentary action push-button switch, designed for applications requiring durability and aesthetic appeal. Constructed from high-quality materials such as stainless steel and ceramics, this switch supports a broad switching voltage range from 30 VDC to 250 VAC. The MSM series excels in both functionality and style, offering various illumination options and a tactile feedback mechanism that enhances user experience. With IP66 and IP67 protection classes, it is built to withstand challenging environments, making it an Ideal choice for industrial applications.

Available in SPDT and DPDT configurations to suit various applications

Robust construction with anti-rotation protection for easy installation

Illumination options include ring, point, and area illumination for enhanced visibility

Rated for high durability with a lifetime of 1.5 million actuations

Quick connect terminals ensure fast and efficient installation

Operates effectively in a wide temperature range, from -30 to 85 °C

Meets various industry standards and approvals for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy