Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-707
- Mfr. Part No.:
- 3-148-437
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 725-707
- Mfr. Part No.:
- 3-148-437
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM Metal Line Switch is a robust and elegantly designed, that delivers exceptional performance in various industrial applications. Built to withstand harsh conditions, this switch offers a high-quality stainless steel and aluminium construction, ensuring durability and longevity. With an impressive IP67 rating, it guarantees protection against dust and water ingress. The MSM features a focused illumination option, providing optimal visibility in low-light environments without compromising on functionality. Its mechanical design boasts a tactile feedback, making it suitable for applications requiring precise control. This switch perfectly merges aesthetics and practicality, making it an Ideal choice for operators seeking reliability and style.
The Schurter MSM Metal Line Switch is a robust and elegantly designed, that delivers exceptional performance in various industrial applications. Built to withstand harsh conditions, this switch offers a high-quality stainless steel and aluminium construction, ensuring durability and longevity. With an impressive IP67 rating, it guarantees protection against dust and water ingress. The MSM features a focused illumination option, providing optimal visibility in low-light environments without compromising on functionality. Its mechanical design boasts a tactile feedback, making it suitable for applications requiring precise control. This switch perfectly merges aesthetics and practicality, making it an Ideal choice for operators seeking reliability and style.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Insertion & Extraction Tools
