Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-789
- Mfr. Part No.:
- 3-145-365
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-789
- Mfr. Part No.:
- 3-145-365
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
The Schurter Push Button designed to provide robust and reliable functionality in a Compact form. Featuring a momentary action switch configuration, it supports switching voltages up to 250 VAC, making it Ideal for a variety of industrial applications. The switch encompasses a housing MADE of high-quality stainless steel and offers options for both illuminated and non-illuminated designs, catering to diverse user preferences. Its exceptional tactile feedback is complemented by the anti-rotation protection, which ensures effortless installation and positioning. With an impressive lifespan of 1.5 million actuations, it is built to withstand rigorous conditions while maintaining efficiency and performance.
Mechanical design ensures a long operational lifespan providing consistent performance over time
Quick connect terminals facilitate fast and efficient installation saving valuable time on set-up
Available in variants with area ring or point illumination catering to diverse Visual and functional preferences
Robust stainless steel housing enhances durability while maintaining a stylish appearance for modern applications
Operational temperature range between -30 to 85 °C allows for functionality in extreme environments
Protection classes IP66 and IP67 ensure the switch is well-protected against dust and water enhancing reliability in challenging settings
Customisable options available upon request allowing for tailored solutions to meet specific application requirements
Related links
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
