Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-790
- Mfr. Part No.:
- 3-145-366
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-790
- Mfr. Part No.:
- 3-145-366
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
The Schurter Push Button designed to deliver robust performance and reliability in demanding environments. Engineered with stainless steel and high-quality materials, it ensures durability while offering momentary action with options for both illuminated and non-illuminated push-button functionality. Ideal for various applications, this switch can handle a switching voltage of up to 250 VAC and provides an exceptional tactile feedback, making it suitable for both industrial and consumer electronics. Additionally, the quick connect terminals facilitate easy installation, ensuring a seamless integration into your systems.
Constructed with stainless steel for enhanced durability and resistance to wear
Available in various illumination options including ring point and area illumination
Wide switching voltage range from 30 VDC to 250 VAC caters to diverse operational needs
Features anti rotation protection for simplified mounting and enhanced usability
Mechanically robust design tested for over 1.5 million actuations supports long term use
IP66 and IP67 protection classes ensure reliable performance in challenging conditions
Equipped with quick connect terminals for Rapid and straightforward connections
Excellent tactile feedback for user assurance in applications
Compliant with key industry standards making it suitable for professional and industrial use
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
