Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€104.24

(exc. VAT)

€128.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€104.24€52.12

*price indicative

RS Stock No.:
725-824
Mfr. Part No.:
3-145-478
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

22mm

Standards/Approvals

UKCA

The Schurter Metal Line Switch is designed for high-performance applications, providing reliable momentary action switching capabilities. With a robust stainless-steel and anodised aluminium construction, it ensures durability in challenging environments. Engineered with a focus on mechanical integrity, the switch features a stroke mechanism that allows for precise actuation. With an operational voltage up to 250 VAC and options for varying illumination styles, it serves both functionality and aesthetic appeal in industrial applications. This switch stands out for its high-quality materials and construction, effectively combining form and function for professional-grade usage.

Constructed from high-quality stainless steel for enhanced durability

Offers switching voltage from 30 VDC to 250 VAC, accommodating a range of applications

Equipped with quick-connect terminals for fast and effective installation

Features an attractive tactile feedback, enhancing user interaction

Available in various illumination styles, including ring and area illumination for customization

Designed with anti-rotation protection for easier and accurate mounting

Mechanical switch rated for an impressive 1.5 million actuations, ensuring longevity

IP66 and IP67 rated for superior protection against dust and water ingress

Lightweight, Compact size makes it optimal for diverse installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy