Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-918
- Mfr. Part No.:
- 3-145-777
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€177.69
(exc. VAT)
€218.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €177.69 | €88.845 |
*price indicative
- RS Stock No.:
- 725-918
- Mfr. Part No.:
- 3-145-777
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter Metal Line Switch MSM is a premium-quality Push-Button Switch designed for reliable performance in demanding environments. Featuring a sleek stainless-steel housing, this product combines durability with aesthetic appeal, making it Ideal for various industrial applications. It operates with a momentary switching function, ensuring tactile feedback for users. The switch is available in a non-illuminated variant, complementing its robust design without compromising functionality. With a switching voltage of up to 250 VAC and current ratings tailored for diverse requirements, this switch facilitates versatile installation across different equipment, ensuring seamless user interaction in both robust and refined settings.
Momentary action switch offers precise control and tactile feedback
Crafted with high-quality stainless steel for enhanced durability
Compatible with a wide range of operating temperatures from -30 to 85 °C
IP40 rating ensures protection against dust and moisture ingress
Quick connect terminals allow for Rapid installation and maintenance
Excellent lifecycle rating of 1.5 million actuations for long-lasting performance
Suitable for various applications, including industrial and commercial environments
Backed by certifications for compliance with international standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
