Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€104.24

(exc. VAT)

€128.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€104.24€52.12

*price indicative

RS Stock No.:
725-829
Mfr. Part No.:
3-145-493
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Width

22mm

Switch Contact Current

6A

Standards/Approvals

UKCA

The Schurter Metal Line Switches offer a robust yet elegant solution for a range of industrial applications. Designed for durability, these push-button switches feature a stainless steel housing that withstands harsh environments while delivering reliable performance. With momentary action functionality, these switches can operate at switching voltages up to 250 VAC, providing versatility across various operations. Additionally, they cater to diverse design needs with options for illumination, including area and ring illumination. Their high-quality materials and attractive tactile feedback enhance both user experience and operational efficiency, making them Ideal for modern industrial demands.

Momentary action functionality ensures precise operation

Constructed from high-grade stainless steel for enhanced durability

Switches handle switching voltages from 30 VDC to 250 VAC

Available in multiple illumination options, including ring and area illumination

Incorporates anti-rotation protection for straightforward mounting

Mechanical design provides attractive tactile feedback

Designed for long lifespan, accommodating up to 1.5 million actuations

Supports quick connect terminals for efficient installation

Complies with stringent standards, ensuring safety and reliability in industrial settings

Related links