Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Image representative of range

Subtotal (2 units, in bags of 2)*

€164.91

(exc. VAT)

€202.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€164.91€82.455

*price indicative

RS Stock No.:
725-832
Mfr. Part No.:
3-145-498
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

19mm

Switch Contact Current

5A

Standards/Approvals

UKCA

The Schurter Metal Line Switches represents an Advanced solution designed for precision and reliability in industrial applications. This Compact Push-Button Switch features robust stainless steel construction, allowing for a versatile range of uses, from momentary action to illuminated versions tailored to various operational needs. Suitable for environments requiring stringent tolerances, it offers multiple illumination options, including area and ring illumination, ensuring functionality and visibility in low-light conditions. With an impressive lifespan of up to 1.5 million actuations, this switch guarantees longevity and performance, making it an Ideal choice for equipment that demands both durability and aesthetic design.

Constructed with high-quality stainless steel for enhanced durability

Available in various illumination options, including ring and area illumination

Designed for momentary action, ensuring a reliable performance with each use

Equipped with torsion protection for easy positioning during installation

Features a robust mechanical switch with a stroke length of 1.0 mm

Offers quick connect terminals for fast and efficient connections

Rated for switching currents up to 10 A, accommodating diverse electrical needs

Maintains protection classes IP66 and IP67, ensuring water and dust resistance

Complies with international safety standards, Ideal for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy