Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-849
- Mfr. Part No.:
- 3-145-556
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-849
- Mfr. Part No.:
- 3-145-556
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch is a robust Push-Button Switch designed for versatile, high-performance applications. Featuring a stainless-steel housing, this momentary action switch excels in environments requiring durability and an elegant aesthetic. With a switching voltage capacity ranging from 30 VDC to 250 VAC, it provides reliable operation for a wide variety of electrical systems. The is available in non-illuminated variants, catering to user preferences for design and functionality, making it an Ideal choice for industrial environments where tactile feedback and visibility are paramount for efficient operation.
Durable stainless steel housing ensures long-term durability in harsh conditions
Momentary action design offers reliable user interaction for switching applications
Available with quick connect terminals for fast and easy installation
Supports a wide range of switching voltages from 30 VDC up to 250 VAC
Non-illuminated versions provide a sleek, modern aesthetic without compromising functionality
High-quality materials contribute to the longevity of the switch in various environments
Backed by compliance to international standards, ensuring reliability and safety
Compact and versatile design suitable for integration into various controls and devices
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
