Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-853
- Mfr. Part No.:
- 3-145-559
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-853
- Mfr. Part No.:
- 3-145-559
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 19mm | ||
The Schurter Metal Line Push-Button Switch combines Advanced functionality with a stylish design, engineered for demanding environments. This momentary action switch is crafted from high-quality stainless steel and features an attractive tactile feedback mechanism. Designed to operate at switching voltages up to 250 VAC, it offers both illuminated and non-illuminated versions, making it versatile for various applications. With an IP67 rating, this switch provides excellent resistance against dust and water ingress, ensuring reliable performance in industrial use. The quick connect terminals ensure fast and efficient installation, while the option for colour marking and illumination design further adds to its adaptability for specific needs.
Constructed from Durable stainless steel for enhanced longevity
Offers a high-quality tactile feedback for improved user interaction
Rated for switching voltages up to 250 VAC, suitable for diverse applications
Available in illuminated and non-illuminated variants for flexibility
IP67 protection rating ensures resistance against dust and water ingress
Innovative quick connect terminals allow for fast, hassle-free installation
Colour marking and illumination design options cater to custom requirements
Long-lasting performance with a mechanical switch life of over 1.5 million actuations
Related links
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
