Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-881
- Mfr. Part No.:
- 3-145-637
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-881
- Mfr. Part No.:
- 3-145-637
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches are expertly designed momentary action switches Ideal for a variety of industrial applications. The switches offer a robust stainless steel housing and the versatility of illumination options, including area and ring illumination. With a switching voltage capability of up to 250 VAC, they provide reliable functionality in demanding environments. Each unit features quick connect terminals for a straightforward installation process, making them a practical choice for automation and control systems. End-users will appreciate the high-quality materials and precise mechanical feedback, ensuring durability and performance in the field.
Constructed from premium stainless steel for enhanced durability
Offers various illumination styles including area, ring, and point illumination
Switching capability ranges from 30 VDC to 250 VAC, providing versatility
Equipped with quick connect terminals to facilitate easy installation
Robust tactile feedback enhances user interaction
Designed with torsion protection for simplified positioning
Fulfils IP66 and IP67 standards, ensuring reliable operation in harsh conditions
Laser-marked designs offer customisation options in size and colour
Long operational lifespan of up to 1.5 million actuations
Available in various configurations to meet diverse application requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
