Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-897
- Mfr. Part No.:
- 3-145-651
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-897
- Mfr. Part No.:
- 3-145-651
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switches MSM is a premium Push-Button Switch designed for robust performance in industrial environments. Featuring a momentary action mechanism, this switch supports switching voltages up to 250 VAC and a variety of illumination options, including area and ring illumination. Made from high-quality materials such as stainless steel and anodised aluminium, it ensures durability and longevity. The switch is equipped with quick connect terminals for fast installation, emphasising its user-friendly nature. The MSM series not only meets rigorous safety and compliance standards but also offers attractive tactile feedback, making it an Ideal choice for demanding applications.
Momentary action design offers precise control for various applications
Available in both illuminated and non-illuminated versions to suit diverse needs
Switching voltage range of 30 VDC to 250 VAC increases versatility in industrial installations
Robust housing materials, including stainless steel, provide exceptional durability
Complies with international standards for quality and safety, ensuring reliable performance
Torsion protection for easy positioning enhances installation efficiency
Attractive tactile feedback improves user experience during operation
The quick connect terminals allow for simplified and Rapid electrical connections
Variety of design options and illumination types, catering to custom preferences
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
