Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-898
- Mfr. Part No.:
- 3-145-652
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€138.29
(exc. VAT)
€170.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €138.29 | €69.145 |
*price indicative
- RS Stock No.:
- 725-898
- Mfr. Part No.:
- 3-145-652
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is a high-performance momentary action switch designed for diverse applications requiring robust and reliable operation. This premium-quality switch withstands a switching voltage of up to 250 VAC and features an array of illumination options, including area, ring, and point illumination, ensuring versatility in user interfaces. The housing is crafted from stainless steel for durability, while Advanced engineering provides tactile feedback that enhances user interaction. With quick connect terminals, installation is straightforward and efficient, catering to both standard and unique design requirements.
Durable stainless steel housing with optional illumination options
Momentary action functionality ensures precise control
Quick connect terminals enable fast and efficient installation
Available with various illumination options including area and ring lights
High-quality tactile feedback enhances user experience and interaction
Wide voltage range from 30 VDC to 250 VAC supports various applications
Designed for IP66 and IP67 protection, ensuring reliability in harsh environments
Compliant with international standards, including CE and RoHS certifications
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
