Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-919
- Mfr. Part No.:
- 3-145-778
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€177.69
(exc. VAT)
€218.56
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €177.69 | €88.845 |
*price indicative
- RS Stock No.:
- 725-919
- Mfr. Part No.:
- 3-145-778
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is a robust and stylish solution designed to enhance control in various applications. This Push-Button Switch is crafted from high-quality stainless steel and ceramic materials, ensuring durability and resistance to mechanical wear. Designed to operate at voltage levels up to 250 VAC and with current ratings from 0.1 A to 10 A, it is Ideal for demanding environments, including industrial and medical applications. The switch features options for illumination, providing functionality and aesthetic appeal. With quick connect terminals, installation and maintenance are MADE considerably easier, presenting a perfect blend of safety, style, and efficiency.
Constructed from premium stainless steel and ceramic for enhanced durability
Momentary action switch design allows for precise control in applications
Available in illuminated and non-illuminated versions to suit various user preferences
Supports a wide switching voltage range, accommodating diverse electrical systems
Equipped with quick connect terminals for fast and hassle-free installation
Offers anti-rotation protection for straightforward mounting procedures
Life span of 1.5 million actuations guarantees long-term reliability
Meets stringent IP66 and IP67 ratings, ensuring protection against dust and water
Certification compliant with CE, UKCA, RoHS, and REACH for global standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
