Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€177.69

(exc. VAT)

€218.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€177.69€88.845

*price indicative

RS Stock No.:
725-914
Mfr. Part No.:
3-145-774
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Switch Contact Current

5A

The Schurter Metal Line Switch MSM is a top-tier Push-Button Switch designed for versatile industrial applications. This switch is engineered with a robust stainless steel housing and offers options for momentary action with either illuminated or non-illuminated features. Rated for switching voltages up to 250 VAC and equipped with quick connect terminals, it ensures swift installation and reliable performance. The MSM II's tactile feedback enhances user experience, making it Ideal for a range of applications where quality and durability are paramount.

Constructed from high-quality stainless steel for enhanced durability

Available in various illumination options including area, ring, and point illumination

Mechanical switch featuring a momentary action design for responsive operation

Switching voltage range from 30 VDC to 250 VAC for broad compatibility

Quick connect terminals for easy and efficient installation

Offers anti-rotation protection to simplify mounting and ensure stability

Long lifespan, capable of enduring over 1.5 million actuations

IP66 and IP67 ratings providing exceptional protection against dust and water ingress

Complies with international standards for greater assurance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy