Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, DPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 725-934
- Mfr. Part No.:
- 3-146-006
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€188.29
(exc. VAT)
€231.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €188.29 | €94.145 |
*price indicative
- RS Stock No.:
- 725-934
- Mfr. Part No.:
- 3-146-006
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 3A | ||
The Schurter Metal Line Switches MSM offers unparalleled quality and reliability in control solutions, specifically designed for industrial environments. This expertly crafted Push-Button Switch combines a robust stainless steel housing with Advanced electrical performance, supporting switching voltages of up to 250 VAC. Its momentary action design provides exceptional tactile feedback, enhancing user interaction. Additionally, the option for illumination—available in various configurations—ensures visibility in diverse lighting conditions. Built with durability in mind, this product comprehensively complies with rigorous safety standards, making it Ideal for demanding applications in sectors ranging from automotive to medical technology.
Robust stainless steel housing withstands harsh conditions
Momentary action design delivers superior tactile feedback
Supports a wide range of switching voltages from 30 VDC to 250 VAC
Variety of illumination styles available for enhanced visibility
Complies with international safety standards for industrial use
Features quick connect terminals for fast installation and maintenance
Extended lifetime with up to 1.5 million actuations ensures reliability
Options for anti-rotation protection for easy mounting
Wide selection of design options including size, colour, and illumination
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
