Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, DPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-942
- Mfr. Part No.:
- 3-146-045
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-942
- Mfr. Part No.:
- 3-146-045
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
The Schurter MSM is a Premium Metal Push-Button Switch designed for robustness and reliability in demanding applications. This momentary action switch offers an exceptional tactile feedback and is available in a range of illumination options including non-illuminated, area, ring, and point illumination, making it suitable for diverse industrial environments. Engineered with high-quality materials such as stainless steel and anodised aluminium, it ensures durability and aesthetic appeal. With a rated switching voltage from 30 VDC to 250 VAC, the MSM is versatile for different electrical systems, making it the Ideal choice for control panels and other applications requiring user input.
Built with high-quality stainless steel housing for long-lasting performance
Available in multiple illumination styles, allowing for customised Visual feedback
Robust protection ratings of IP66 and IP67, ensuring functionality in harsh conditions
Easy-to-integrate quick connect terminals facilitate swift installation
Mechanical switch lifecycle exceeding 1.5 million actuations ensures reliability
Anti-rotation protection simplifies mounting in various applications
Wide switching voltage range accommodates multiple system requirements
Laser marking options enhance identification and branding possibilities
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
