Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel Mount, 30 mm Cutout, 1 CO,
- RS Stock No.:
- 758-556
- Mfr. Part No.:
- 9001K3L1GH13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€224.32
(exc. VAT)
€275.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.32 |
*price indicative
- RS Stock No.:
- 758-556
- Mfr. Part No.:
- 9001K3L1GH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP66 | |
| Actuator Style | Flush | |
| Contact DC Voltage | 125V dc | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 CO | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP66 | ||
Actuator Style Flush | ||
Contact DC Voltage 125V dc | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Switch Contact Current 10A | ||
Standards/Approvals UL | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push-button device offers a dynamic solution for user interaction, featuring a green flush operator profile and robust construction for diverse applications. is designed for both aesthetics and durability, it serves a key role in operational interfaces.
Rated supply voltage of 110 to 120 V AC ensures wide compatibility
Mechanical durability of 5,000,000 cycles guarantees long-lasting performance
Spring return type operator provides reliable operation
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 120 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
