Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, IP66 600 V ac
- RS Stock No.:
- 653-859
- Mfr. Part No.:
- 9001KR2UH5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.76
(exc. VAT)
€64.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.76 |
*price indicative
- RS Stock No.:
- 653-859
- Mfr. Part No.:
- 9001KR2UH5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | 9001K | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 6mm | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series 9001K | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Height 6mm | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed for robust performance in various industrial applications. Featuring a spring return operator and a recessed profile with seven colour choices, this device not only ensures safety with its metal guard but also integrates seamlessly into any control panel. The sturdy 30mm mounting diameter is complemented by a durable octagonal head shape, ideal for environments that require extensive usage. With screw clamp terminals suitable for diverse wiring needs and an impressive mechanical durability rating of 5 million cycles, this push-button guarantees reliability. Suitable for both AC and DC operations, it stands out not only for its electrical capabilities but also for adherence to high industry standards such as IEC and NEMA, making it a versatile choice for professionals.
Spring return operator with a recessed design for enhanced safety and convenience
Capable of operating in temperatures from -25°C to 70°C, ensuring reliability in various environments
Complies with multiple industry standards including JIS, CSA, and UL for assured quality
Features robust screw clamp terminals that accommodate various wire sizes for flexibility
IP66 rated, providing effective protection against dust and water ingress
Designed for extensive mechanical endurance with a lifespan of up to 5 million cycles
Available in a variety of colours, allowing for easy visual differentiation in applications
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel SPDT 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66, 125
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
