Schurter MCS 30 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, SPST RGB LED, IP40, IP65, IP67,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€97.44

(exc. VAT)

€119.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 24 November 2026
  • Plus 20 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€97.44
5 +€92.57

*price indicative

RS Stock No.:
122-3015
Distrelec Article No.:
300-62-493
Mfr. Part No.:
1241.6456
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

MCS 30

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue, Green, Red

Terminal Type

Flexible Wire

IP Rating

IP40, IP65, IP67

Contact DC Voltage

48V dc

Minimum Operating Temperature

-20°C

Actuator Style

Flush

Maximum Operating Temperature

60°C

Standards/Approvals

DIN 50021-SS

Switch Contact Current

125mA

Legend

Optional Marking, Without Lettering

Anti-Vandal Push Button Switches - MCS Series


Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.

The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.

Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.

Features and Benefits

•IP69 Vandal-resistant design

•Easy to maintain and clean

•Up to 7 colours provide multicolour illumination as per your wiring

•“Traffic Light” status indication made possible with LED indication

•Switching current 125mA @ 48 V dc

•Solder pin terminals

•Supplied with nut and O-ring seal

Typical Applications

•Medical equipment

•Public / external applications

•Industrial applications

•Household appliances

•Design sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy