Schurter MCS 30 Series Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPST, Green LED, IP65, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

€1,391.76

(exc. VAT)

€1,711.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20€69.588€1,391.76
40 - 60€68.127€1,362.54
80 - 180€65.97€1,319.40
200 +€63.117€1,262.34

*price indicative

RS Stock No.:
173-9907
Mfr. Part No.:
1241.6401
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

MCS 30

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Screw

IP Rating

IP65

Contact DC Voltage

48V dc

Minimum Operating Temperature

-20°C

Actuator Style

Flush

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Switch Contact Current

125mA

Legend

Lettering Possible

Anti-Vandal M30 Push Button Switches - MCS 30 RI Series


Product Description

Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.

30mm switches providing good tactile feeling when actuated

Intergrated ring illumination available in four colours

The supplied nut and sealing ring enables quick and sealed installation into a front panel

Silver contacts

Contact Rating: 125mA / 48Vdc (SPNO)

LED voltage 24Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy