Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch, Latching, Latching, Panel, Panel Mount, 16.2 mm Cutout, DPDT,
- RS Stock No.:
- 187-3308
- Mfr. Part No.:
- MP0045/1E0NN000S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3308
- Mfr. Part No.:
- MP0045/1E0NN000S
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Series | MP0045 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching, Latching | |
| Mount Type | Panel, Panel Mount | |
| Panel Cutout Size | 16.2 mm | |
| Contact Configuration | DPDT | |
| IP Rating | IP67, IP67 | |
| Contact DC Voltage | 250 V | |
| Contact AC Voltage | 250 V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS | |
| Switch Configuration | DPCO | |
| Switch Contact Current | 1 A | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Series MP0045 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Latching, Latching | ||
Mount Type Panel, Panel Mount | ||
Panel Cutout Size 16.2 mm | ||
Contact Configuration DPDT | ||
IP Rating IP67, IP67 | ||
Contact DC Voltage 250 V | ||
Contact AC Voltage 250 V | ||
Actuator Style Round | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS | ||
Switch Configuration DPCO | ||
Switch Contact Current 1 A | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- CN
Stainless Steel Double Pole Changeover Switches
16mm diameter
Solder Tag
Polished Stainless Steel body or Anodised versions
Choice of switch action depending on part code:
Part codes containing /1D0 or /3D0 - Momentary action
Part codes containing /1E0 or /3E0 - Latching action
Choice of profile depending on part code prefix:
MP0045/1 Low Profile
MP0045/3 Prominent Button
Related links
- Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch Latching Panel Mount DPDT,
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Bulgin Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
