APEM FD Series Illuminated Push Button Switch, Panel, SPST, Green, Red LED, IP67
- RS Stock No.:
- 243-6349
- Mfr. Part No.:
- FDAP1D1282F1E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.75
(exc. VAT)
€47.66
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.75 |
| 10 - 99 | €37.58 |
| 100 + | €31.02 |
*price indicative
- RS Stock No.:
- 243-6349
- Mfr. Part No.:
- FDAP1D1282F1E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | FD | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series FD | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM has duble icon illuminated pushbutton switches with mounting by threaded bushing and it has uniform luminosity without hot spot.
Double icon actuator
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Related links
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM FD Series Illuminated Push Button Switch Panel Green IP67, 12 V dc 12 V ac
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
- APEM FD Series Illuminated Push Button Switch Panel Mount Red/Green LED IP67
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V
- RS PRO Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Red LED
- RS PRO Illuminated Push Button Switch Panel Mount SPST Red LED 36 V
