APEM FD Series Illuminated Push Button Switch, Momentary (NO), Panel Mount, SPST - NO, Red/Green LED, 12V dc, IP67
- RS Stock No.:
- 243-6353
- Mfr. Part No.:
- FDAP3D1482F1E
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-6353
- Mfr. Part No.:
- FDAP3D1482F1E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary (NO) | |
| Illuminated | Yes | |
| Series | FD | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NO | |
| Voltage Rating | 12V dc | |
| LED Colour | Red/Green | |
| IP Rating | IP67 | |
| Push Button Material | Polyamide | |
| Manufacturer Part No. | FDAP3D1482F1E | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary (NO) | ||
Illuminated Yes | ||
Series FD | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NO | ||
Voltage Rating 12V dc | ||
LED Colour Red/Green | ||
IP Rating IP67 | ||
Push Button Material Polyamide | ||
Manufacturer Part No. FDAP3D1482F1E | ||
- COO (Country of Origin):
- FR
The APEM has duble icon illuminated pushbutton switches with mounting by threaded bushing and it has uniform luminosity without hot spot.
Double icon actuator
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Related links
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
- APEM FD Series Illuminated Push Button Switch Panel Green IP67, 12 V dc 12 V ac
- APEM FD Series Illuminated Push Button Switch SPST Red LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM AV Series Illuminated Push Button Switch Panel SPST IP65 250 V ac
- TE Connectivity AV12 Series Illuminated Push Button Switch Threaded SPST 12V, IP67
- APEM AV Series Illuminated Push Button Switch Panel SPST IP67, 30 V dc
