APEM FD Series Illuminated Push Button Switch, Momentary (NO), Panel, 1 NO, Green, Red LED, IP67, 12 V dc 12 V ac
- RS Stock No.:
- 243-6355
- Mfr. Part No.:
- FDAP3D1482F1G
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.92
(exc. VAT)
€49.10
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 27 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.92 |
| 10 - 99 | €38.71 |
| 100 + | €31.93 |
*price indicative
- RS Stock No.:
- 243-6355
- Mfr. Part No.:
- FDAP3D1482F1G
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary (NO) | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | FD | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Solder | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 12V ac | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 60529, DIN 40050-9 | |
| Legend | I/O | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary (NO) | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series FD | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Solder | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact AC Voltage 12V ac | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 60529, DIN 40050-9 | ||
Legend I/O | ||
- COO (Country of Origin):
- FR
The APEM has duble icon illuminated pushbutton switches with mounting by threaded bushing and it has uniform luminosity without hot spot.
Double icon actuator
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Related links
- APEM FD Series Illuminated Push Button Switch SPST Red LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
- APEM FD Series Illuminated Push Button Switch Panel Mount Red/Green LED IP67
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 12 V dc 12 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 12 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc
